100008663 | Telegärtner
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 5 m, green, 100008663
Order No.: 80F2346
EAN: 4018359317799
MPN:
100008663
L00003A0098
Unit Price (€ / pc.)
22.5148 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Patch cable, 100008663, Telegärtner
Patch cord S/FTP Cat.6A, 4x2xAWG27/7, PUR, IP20-IP20, 5m.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 27-7 | |
Colour | grün | |
Cable type | S/FTP | |
Cable length | 5 m | |
Category | Cat 6A | |
Material | PUR | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |