100008683 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 socket, straight, Cat 6A, S/FTP, LSZH, 5 m, gray, 100008683

Order No.: 80F2353
EAN: 4018359382889
MPN:
100008683
L00003A0145
100008683 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
28.8456 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.8456 €

Patch cable, 100008683, Telegärtner

AMJ Cat.6A CP-Link - 5 m, LSZH, gray.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Buchse, gerade
Cable length 5 m
Colour grau
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 27-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes