100008685 | Telegärtner
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 5 m, purple, 100008685
Order No.: 80F2354
EAN: 4018359378936
MPN:
100008685
L00003A0147
Unit Price (€ / pc.)
15.8984 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
15.90 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8984 €
10 pcs.
14.7679 €
25 pcs.
13.7802 €
50 pcs.
12.5307 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 100008685, Telegärtner
Patch cord S-FTP Cat.6A, 5 m MP8 FS 500, LSZH, purple, 1:1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 5 m | |
| Colour | purple | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 27-7 | |
| Material | PVC | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |