100008691 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, angled, Cat 6A, S/FTP, PVC, 5 m, gray, 100008691

Order No.: 80F2355
EAN: 4018359394240
MPN:
100008691
L00003A0157
100008691 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
13.4232 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.4232 €

Patch cable, 100008691, Telegärtner

Patch cord Cat.6A MP8 FS 500 LSZH, 5 m, 1x270° boot, gray.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, abgewinkelt
Cable length 5 m
Colour grau
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 27-7
Material PVC
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes