100008720 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, PVC, 5 m, blue, 100008720

Order No.: 80F2359
EAN: 4018359429683
MPN:
100008720
L00003A0207
100008720 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
8.9012 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.9012 €

Patch cable, 100008720, Telegärtner

Patch cord U/UTP Cat.6, 5 m blue RAL 5015, LSZH.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 5 m
Colour blau
Category Cat 6
Cable type U/UTP
AWG cross-section AWG 24-7
Material PVC
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes