100008778 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, F/UTP, PVC, 5 m, green, 100008778

Order No.: 87F1644
EAN: 4018359294250
MPN:
100008778
L00003D0029
100008778 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
11.5906 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.5906 €

RJ45 patch cables, shielded, Cat. 5e F/UTP, type Telegärtner L0000.

2 x RJ45 plugs, molded bushing and safety locking lever; Wiring: 1 to 1. Cable structure: Li2Y(ST)Y 4 x 2 x AWG 26 Gigabit Ethernet. Overall shielding: aluminum film, conductive inside. Cable outer insulation/ bushing: LSZH/ PVC. Operating temperatures: -20 to +60 °C. Short name: MP8 FS 100.

Technical attributes (type, length, color): L00003D0029, 5 m, green

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 5 m
Colour grün
Category Cat 5e
Cable type F/UTP
AWG cross-section AWG 26-7
Material PVC
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes