100008827 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 7.5 m, green, 100008827

Order No.: 87F1354
EAN: 4018359286668
MPN:
100008827
L00004A0055
100008827 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
20.5989 € *
Available: 9 pcs.
Leadtime: 8 Weeks **
Total Price:
20.60 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5989 €
10 pcs.
18.1237 €
50 pcs.
16.8861 €
150 pcs.
16.1483 €
500 pcs.
15.3272 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 patch cables with double shielding, halogen-free, Cat. 6A S/FTP, type Telegärtner L0000.

Suitable for 10 Gigabit Ethernet, 2 x RJ45 connectors, molded bushing and latching lever protection; Wiring: 1 : 1. Cable: S/FTP Cat. 7. Cable structure: Li02YSCH 4 x 2 x AWG 27/7 PiMF, 500 MHz. Twisted-pair shielding: aluminum film, conductive on the outside. Overall shielding: tinned copper braid. Cable outer insulation and bushing: LSZH, flame retardant, halogen-free. Operating temperatures: -40 to +75 °C. Short name: MP8 FS 500 LSZH.

Technical attributes (type, length, color): L00004A0055, 7.5 m, green

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 7.5 m
Colour grün
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 27-7
Material PVC
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes