100008837 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 7.5 m, green, 100008837

Order No.: 80F2375
EAN: 4018359324940
MPN:
100008837
L00004A0081
100008837 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
16.9932 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.9932 €

Patch cable, 100008837, Telegärtner

Patch cord S/FTP Cat.6A, 4x2xAWG27/7, PVC, IP20-IP20, 7.5 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 27-7
Colour grün
Cable type S/FTP
Cable length 7.5 m
Category Cat 6A
Material PVC
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes