100008848 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, angled, Cat 6A, S/FTP, PVC, 7.5 m, gray, 100008848

Order No.: 87F1510
EAN: 4018359361693
MPN:
100008848
L00004A0109
100008848 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
17.5406 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
17.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.5406 €

RJ45 patch cables, double shielding, halogen-free, angled bushing, Cat. 6A S/FTP, type Telegärtner L0000.

Suitable for 10 Gigabit Ethernet, 2 x RJ45 connectors, molded bushing and latching lever protection; Wiring: 1 : 1. Cable structure: Li02YSCH 4 x 2 x AWG 27/7 PiMF, 600 MHz. Twisted-pair shielding: aluminum film, conductive on the outside. Overall shielding: tinned copper braid. Cable outer insulation and bushing: LSZH, flame retardant, halogen-free. Color: gray. Operating temperatures: -40 to +75 °C. Short name: MP8 FS 600 LSZH.

Technical attributes (type, length): L00004A0109, 7.5 m

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, abgewinkelt
Cable length 7.5 m
Colour grau
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 27-7
Material PVC
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes