100008865 | Telegärtner
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 7.5 m, purple, 100008865
Order No.: 80F2387
EAN: 4018359378943
MPN:
100008865
L00004A0134
Unit Price (€ / pc.)
16.7076 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Patch cable, 100008865, Telegärtner
Patch cord S/FTP Cat.6A, 7.5 m MP8 FS 500, LSZH, purple, 1:1.
Technical specifications
Version | Patchkabel | |
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Cable length | 7.5 m | |
Colour | violett | |
Category | Cat 6A | |
Cable type | S/FTP | |
AWG cross-section | AWG 27-7 | |
Material | PVC | |
Halogen free | Yes | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |