100008900 | Telegärtner
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, PVC, 7.5 m, yellow, 100008900
Order No.: 80F2393
EAN: 4018359429751
MPN:
100008900
L00004A0183
Unit Price (€ / pc.)
11.2217 € *
Available: 0 pcs.
Leadtime: On Request **
Patch cable, 100008900, Telegärtner
Patch cord U/UTP Cat.6, 7.5 m, MP8 250 LSZH, yellow.
Technical specifications
Version | Patchkabel | |
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Cable length | 7.5 m | |
Colour | gelb | |
Category | Cat 6 | |
Cable type | U/UTP | |
AWG cross-section | AWG 24-7 | |
Material | PVC | |
Halogen free | Yes | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |