100008903 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, F/UTP, PVC, 7.5 m, gray, 100008903

Order No.: 80F2396
EAN: 4018359432775
MPN:
100008903
L00004A0189
100008903 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
14.4109 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
14.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.4109 €

Patch cable, 100008903, Telegärtner

Patch cord F/UTP Cat.5e, LSZH MP8 FS 100, 7.5 m, gray.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 7.5 m
Colour grau
Category Cat 5e
Cable type F/UTP
AWG cross-section AWG 26-7
Material PVC
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes