100008919 | Telegärtner
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PE, 7.5 m, black, 100008919
Order No.: 80F2400
EAN: 4018359491383
MPN:
100008919
L00004A0244
Unit Price (€ / pc.)
21.0035 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.00 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0035 €
10 pcs.
19.5041 €
25 pcs.
18.2070 €
50 pcs.
16.5529 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 100008919, Telegärtner
Patch cord S/FTP Cat.6A, 4x2xAWG26 PE, IP20-IP20, 7.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 7.5 m | |
| Colour | black | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PE | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |