100008940 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, F/UTP, PVC, 7.5 m, white, 100008940

Order No.: 80F2401
EAN: 4018359431990
MPN:
100008940
L00004D0004
100008940 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
14.4109 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.4109 €

Patch cable, 100008940, Telegärtner

Patch cord F/UTP Cat.5e, 7.5 m MP8 FS100, LSZH, white.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 7.5 m
Colour weiß
Category Cat 5e
Cable type F/UTP
AWG cross-section AWG 26-7
Material PVC
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes