100008958 | Telegärtner
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, U/UTP, PVC, 7.5 m, blue, 100008958
Order No.: 80F2409
EAN: 4018359245030
MPN:
100008958
L00004E0051
Unit Price (€ / pc.)
9.3772 € *
Available: 0 pcs.
Leadtime: On Request **
Patch cable, 100008958, Telegärtner
Patch cord Cat.5e MP8 100, 7.5 m, blue.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 24-7 | |
Colour | blau | |
Halogen free | Yes | |
Cable type | U/UTP | |
Cable length | 7.5 m | |
Category | Cat 5e | |
Material | PVC | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |