100008959 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, U/UTP, PVC, 7.5 m, green, 100008959

Order No.: 80F2410
EAN: 4018359245047
MPN:
100008959
L00004E0052
100008959 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
9.3772 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.3772 €

Patch cable, 100008959, Telegärtner

Patch cord Cat.5e U/UTP, PVC, 7.5 m, green.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 7.5 m
Colour grün
Category Cat 5e
Cable type U/UTP
AWG cross-section AWG 24-7
Material PVC
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes