100009005 | Telegärtner
Patch cable, RJ45 plug, straight to RJ45 plug, angled, Cat 6A, S/FTP, PVC, 10 m, blue, 100009005
Order No.: 80F2417
EAN: 4018359361839
MPN:
100009005
L00005A0083
Unit Price (€ / pc.)
20.2181 € *
Available: 0 pcs.
Leadtime: On Request **
Patch cable, 100009005, Telegärtner
Patch cord Cat.6A MP8 FS 500 LSZH, 10 m, 1x90° cable boot, blue.
Technical specifications
Version | Patchkabel | |
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, abgewinkelt | |
Cable length | 10 m | |
Colour | blau | |
Category | Cat 6A | |
Cable type | S/FTP | |
AWG cross-section | AWG 27-7 | |
Material | PVC | |
Halogen free | Yes | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |