100009015 | Telegärtner

Crossover patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 10 m, red, 100009015

Order No.: 80F2423
EAN: 4018359385323
MPN:
100009015
L00005A0104
100009015 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
20.5156 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.5156 €

Patch cable, 100009015, Telegärtner

Patch cord S-FTP Cat.6A, 10 m, LSZH red, Cross-Over 10/100/1000.

Technical specifications
Version Crossover-Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 10 m
Colour rot
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 27-7
Material LSZH
Halogen free Yes
Pin configuration gekreuzt
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes