100009040 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, F/UTP, PVC, 10 m, gray, 100009040

Order No.: 80F2433
EAN: 4018359432805
MPN:
100009040
L00005A0138
100009040 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
17.8976 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.8976 €

Patch cable, 100009040, Telegärtner

Patch cord Cat.5e F/UTP (LSZH) MP8 FS 100, 10 m gray, short boot.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 10 m
Colour grau
Category Cat 5e
Cable type F/UTP
AWG cross-section AWG 26-7
Material PVC
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes