100009061 | Telegärtner
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PE, 10 m, black, 100009061
Order No.: 80F2437
EAN: 4018359491390
MPN:
100009061
L00005A0188
Unit Price (€ / pc.)
20.5156 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Patch cable, 100009061, Telegärtner
Patch cord S/FTP Cat.6A, 4x2xAWG26 PE, IP20-IP20, 10 m.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 26-7 | |
Colour | schwarz | |
Halogen free | No | |
Cable type | S/FTP | |
Cable length | 10 m | |
Category | Cat 6A | |
Material | PE | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |