100009116 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 50 m, gray, 100009116

Order No.: 87F1286
EAN: 4018359286774
MPN:
100009116
L00006A0035
100009116 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
106.7073 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
106.71 € *
Price list
Quantity
Price per unit*
1 pcs.
106.7073 €
5 pcs.
100.2932 €
15 pcs.
96.4614 €
50 pcs.
92.2012 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 patch cables with double shielding, halogen-free, Cat. 6A S/FTP, type Telegärtner L0000.

Suitable for 10 Gigabit Ethernet, 2 x RJ45 connectors, molded bushing and latching lever protection; Wiring: 1 : 1. Cable: S/FTP Cat. 7. Cable structure: Li02YSCH 4 x 2 x AWG 27/7 PiMF, 500 MHz. Twisted-pair shielding: aluminum film, conductive on the outside. Overall shielding: tinned copper braid. Cable outer insulation and bushing: LSZH, flame retardant, halogen-free. Operating temperatures: -40 to +75 °C. Short name: MP8 FS 500 LSZH.

Technical attributes (type, length, color): L00006A0035, 50 m, gray

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 27-7
Farbe grau
Halogenfrei Yes
Kabel S/FTP
Kabellänge 50 m
Kategorie Cat 6A
Material PVC
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes