100009141 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 15 m, green, 100009141

Order No.: 80F2452
EAN: 4018359325213
MPN:
100009141
L00006A0099
100009141 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
76.2671 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
76.27 € *
Price list
Quantity
Price per unit*
1 pcs.
76.2671 €
2 pcs.
71.3524 €
5 pcs.
67.0327 €
10 pcs.
62.3084 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, 100009141, Telegärtner

Patch cord S/FTP Cat.6A, 4x2xAWG27/7, PUR, IP20-IP20, 15 m.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 15 m
Colour green
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 27-7
Material PUR
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes