100009274 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, PVC, 15 m, red, 100009274

Order No.: 80F2466
EAN: 4018359430436
MPN:
100009274
L00006A0327
100009274 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
19.4565 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.4565 €

Patch cable, 100009274, Telegärtner

Patch cord U/UTP Cat.6, 15 m red, LSZH.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 15 m
Colour rot
Category Cat 6
Cable type U/UTP
AWG cross-section AWG 24-7
Material PVC
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes