100009279 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, PVC, 25 m, blue, 100009279

Order No.: 80F2471
EAN: 4018359430481
MPN:
100009279
L00006A0332
100009279 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
30.4640 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.4640 €

Patch cable, 100009279, Telegärtner

Patch cord U/UTP Cat.6, 25 m blue, LSZH.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 25 m
Colour blau
Category Cat 6
Cable type U/UTP
AWG cross-section AWG 24-7
Material PVC
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes