100009281 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, PVC, 20 m, yellow, 100009281

Order No.: 80F2473
EAN: 4018359430504
MPN:
100009281
L00006A0334
100009281 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
24.7163 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.7163 €

Patch cable, 100009281, Telegärtner

Patch cord U/UTP Cat.6, 20 m yellow, LSZH.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 20 m
Colour gelb
Category Cat 6
Cable type U/UTP
AWG cross-section AWG 24-7
Material PVC
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes