100009356 | Telegärtner
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, F/UTP, PVC, 15 m, red, 100009356
Order No.: 80F2488
EAN: 4018359294489
MPN:
100009356
L00006D0086
Unit Price (€ / pc.)
25.0257 € *
Available: 0 pcs.
Leadtime: On Request **
Patch cable, 100009356, Telegärtner
Patch cord Cat.5e MP8 FS 100 LSZH, 15 m, red.
Technical specifications
Version | Patchkabel | |
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Cable length | 15 m | |
Colour | rot | |
Category | Cat 5e | |
Cable type | F/UTP | |
AWG cross-section | AWG 26-7 | |
Material | PVC | |
Halogen free | Yes | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |