100009369 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, F/UTP, PVC, 20 m, black, 100009369

Order No.: 80F2501
EAN: 4018359294618
MPN:
100009369
L00006D0099
100009369 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
30.345 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.345 €

Patch cable, 100009369, Telegärtner

Patch cord Cat.5e MP8 FS 100 LSZH, 20 m, black.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 20 m
Colour schwarz
Category Cat 5e
Cable type F/UTP
AWG cross-section AWG 26-7
Material PVC
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes