100009372 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, U/UTP, PVC, 15 m, gray, 100009372

Order No.: 80F2504
EAN: 4018359253578
MPN:
100009372
L00006E0015
100009372 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
16.6957 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
16.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.6957 €

Patch cable, 100009372, Telegärtner

Patch cord Cat.5e MP8 100, 15 m, gray.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 15 m
Colour grau
Category Cat 5e
Cable type U/UTP
AWG cross-section AWG 24-7
Material PVC
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes