100017308 | Telegärtner
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 0.5 m, green, 100017308
Order No.: 80F3230
EAN: 4018359502546
MPN:
100017308
L80400A0007
Unit Price (€ / pc.)
7.3423 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Patch cable, 100017308, Telegärtner
Patch cord S/FTP Cat.6A, 4x2xAWG26 PUR, IP20-IP20, 0.5 m.
Technical specifications
Version | Patchkabel | |
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Cable length | 0.5 m | |
Colour | grün | |
Category | Cat 6A | |
Cable type | S/FTP | |
AWG cross-section | AWG 26-7 | |
Material | PUR | |
Halogen free | No | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |