100017323 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, U/UTP, PUR, 3 m, green, 100017323

Order No.: 80F3237
EAN: 4018359469269
MPN:
100017323
L80402A0000
100017323 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
48.4806 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
48.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.4806 €

Patch cable, 100017323, Telegärtner

Patch cord SF/UTP Cat.5 2x2xAWG22/7 (PUR) MFP8-MFP8, 3 m.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 3 m
Colour grün
Category Cat 5
Cable type U/UTP
AWG cross-section AWG 22-7
Material PUR
Halogen free No
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes