100017332 | Telegärtner
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 5 m, green, 100017332
Order No.: 80F3242
EAN: 4018359487652
MPN:
100017332
L80403A0003
Unit Price (€ / pc.)
33.4509 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Patch cable, 100017332, Telegärtner
Patch cord SF/UTP Cat.5 2x2xAWG22/7 (PUR) MP84C-MP84C, 5 m.
Technical specifications
Version | Patchkabel | |
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Cable length | 5 m | |
Colour | grün | |
Category | Cat 5 | |
Cable type | SF/UTP | |
AWG cross-section | AWG 22-7 | |
Material | PUR | |
Halogen free | No | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |