100017336 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 5 m, green, 100017336

Order No.: 80F3243
EAN: 4018359501808
MPN:
100017336
L80403A0007
100017336 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
30.0475 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
30.05 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0475 €
5 pcs.
28.5005 €
10 pcs.
26.6560 €
25 pcs.
24.3117 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, 100017336, Telegärtner

Patch cord S/FTP Cat.6A, 4x2xAWG26 PUR, IP20-IP20, 5 m.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 5 m
Colour green
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material PUR
Halogen free No
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes