100017350 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 10 m, green, 100017350

Order No.: 80F3251
EAN: 4018359501822
MPN:
100017350
L80405A0005
100017350 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
43.4469 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.4469 €

Patch cable, 100017350, Telegärtner

Patch cord S/FTP Cat.6A, 4x2xAWG26 PUR, IP20-IP20, 10 m.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 10 m
Colour grün
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material PUR
Halogen free No
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes