100017357 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 20 m, green, 100017357

Order No.: 80F3257
EAN: 4018359487690
MPN:
100017357
L80406A0005
100017357 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
86.6439 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
86.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.6439 €

Patch cable, 100017357, Telegärtner

Patch cord SF/UTP Cat.5 2x2xAWG22/7 (PUR) MP84C-MP84C, 20 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 22-7
Colour grün
Halogen free No
Cable type SF/UTP
Cable length 20 m
Category Cat 5
Material PUR
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes