100023248 | Telegärtner
Socket header, 16 pole, pitch 2.5 mm, straight, black, 100023248
Unit Price (€ / pc.)
11.4121 € *
Available: 3 pcs.
Leadtime: 10 Weeks **
Total Price:
11.41 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4121 €
5 pcs.
10.4125 €
10 pcs.
9.5676 €
50 pcs.
8.8536 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female and male connectors to DIN 41618, type Telegärtner J0004.
With silver-plated contacts. Insulating parts made of glass fiber-reinforced polycarbonate, black; Connections: tinned solder terminals. Contact arrangement: symmetrical. Test class to DIN IEC 60068-1: 40/085/21. Breakdown voltage: 1500 VRMS/50 Hz. Operating current (20 °C): 6.0 A. Operating voltage: 250 VAC/200 VDC. Useful life: 500 insertion/removal cycles. Dimensions: a 59, b 50, c 15, d 14, e 43 mm.
Female connectors.
Technical attributes (type, number of poles, housing size): J00040A0903, 16 - pole, 2
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | versilbert | |
Rated voltage | 250 V | |
Rated current | 6 A | |
Orientation | gerade | |
Pin number | 16-polig | |
Grid | 2.5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |