100023253 | Telegärtner
Socket header, 26 pole, pitch 2.5 mm, straight, black, 100023253
Unit Price (€ / pc.)
16.7433 € *
Available: 5 pcs.
Leadtime: 10 Weeks **
Total Price:
16.74 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7433 €
10 pcs.
15.2677 €
50 pcs.
14.0420 €
150 pcs.
12.9948 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female and male connectors to DIN 41618, type Telegärtner J0004.
With silver-plated contacts. Insulating parts made of glass fiber-reinforced polycarbonate, black; Connections: tinned solder terminals. Contact arrangement: symmetrical. Test class to DIN IEC 60068-1: 40/085/21. Breakdown voltage: 1500 VRMS/50 Hz. Operating current (20 °C): 6.0 A. Operating voltage: 250 VAC/200 VDC. Useful life: 500 insertion/removal cycles. Dimensions: a 83, b 74, c 15, d 14, e 68 mm.
Female connectors.
Technical attributes (type, number of poles, housing size): J00040A0907, 26 - pole, 4
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | versilbert | |
Rated voltage | 250 V | |
Rated current | 6 A | |
Orientation | gerade | |
Pin number | 26-polig | |
Grid | 2.5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |