100007499 | Telegärtner

Sensor actuator cable, M12-cable plug, straight, 8 pole, 0.59 m, silver, 100007499

Order No.: 80F2084
EAN: 4018359434724
MPN:
100007499
J80026A0100
100007499 Telegärtner Sensor-Actuator Cables Image 1
100007499 Telegärtner Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
57.1557 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
57.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.1557 €

X-coded cable plug, 100007499, Telegärtner

M12x1 X-coded cable plug, Cat.6A, 8-position, X-coded, straight, plug set, 360° shielding, IDC, plug length: 59 mm, field assembly

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Colour silber
Cable length 0.59 m
LED display No
Pin number 8-polig
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei