100017138 | Telegärtner
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 0.5 m, PUR, green, 100017138
Unit Price (€ / pc.)
88.0719 € *
Available: 0 pcs.
Leadtime: On Request **
Connecting cable, 100017138, Telegärtner
M12x1 X-coded, Connecting cable, STX M12x1-M12x1 CC X-cod. Cat.6A, 1st end: M12x1 cable plug X-coded IP67; 2nd end: M12x1 cable plug X-coded, IP67, Color: black/green, Length: 0.5 m
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabelstecker, gerade | |
Colour | grün | |
Cable length | 0.5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |