100017142 | Telegärtner

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 1 m, X-FRNC, blue, 100017142

Order No.: 80F3184
EAN: 4018359494728
MPN:
100017142
L80000A0004
100017142 Telegärtner Sensor-Actuator Cables Image 1
100017142 Telegärtner Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
91.2135 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
91.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.2135 €

Connecting cable, 100017142, Telegärtner

M12x1 X-coded cable plug to M12x1 X-coded cable plug, AWG 24/19, S/FTP, X-FRNC, Cat.6A, Color: black/blue, Length: 1 m

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) M12-cable plug, straight
Colour blue
Cable length 1 m
LED display No
Material X-FRNC
max. Voltage 60 V
Pin number 8 pole
Degree of protection (IP) IP67
Logistics
Country of origin SK
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead