100017159 | Telegärtner

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 2 m, PUR, green, 100017159

Order No.: 80F3185
EAN: 4018359446864
MPN:
100017159
L80001A0000
100017159 Telegärtner Sensor-Actuator Cables Image 1
100017159 Telegärtner Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
94.1409 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
94.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
94.1409 €

Connecting cable, 100017159, Telegärtner

M12x1 X-coded cable plug to M12x1 X-coded cable plug, AWG 26/7, S/FTP, PUR, Cat.6A, Color: black/green, Length: 2 m

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) M12-cable plug, straight
Colour green
Cable length 2 m
LED display No
Material PUR
max. Voltage 60 V
Pin number 8 pole
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead