100017177 | Telegärtner

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 3 m, PUR, green, 100017177

Order No.: 80F3187
EAN: 4018359446871
MPN:
100017177
L80002A0000
100017177 Telegärtner Sensor-Actuator Cables Image 1
100017177 Telegärtner Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
98.1988 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
98.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.1988 €

Connecting cable, 100017177, Telegärtner

M12x1 X-coded cable plug to M12x1 X-coded cable plug, AWG 26/7, S/FTP, PUR, Cat.6A, Color: black/green, Length: 3 m

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) M12-cable plug, straight
Colour green
Cable length 3 m
LED display No
Material PUR
max. Voltage 60 V
Pin number 8 pole
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead