100017178 | Telegärtner
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 3 m, X-FRNC, blue, 100017178
Unit Price (€ / pc.)
103.1492 € *
Available: 0 pcs.
Leadtime: On Request **
Connecting cable, 100017178, Telegärtner
M12x1 X-coded cable plug to M12x1 X-coded cable plug, AWG 24/19, S/FTP, X-FRNC, Cat.6A, Color: black/blue, Length: 3 m
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabelstecker, gerade | |
Colour | blau | |
Cable length | 3 m | |
LED display | No | |
Material | X-FRNC | |
max. Voltage | 60 V | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |