100017192 | Telegärtner

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 7.5 m, X-FRNC, blue, 100017192

Order No.: 80F3193
EAN: 4018359494766
MPN:
100017192
L80004A0002
100017192 Telegärtner Sensor-Actuator Cables Image 1
100017192 Telegärtner Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
131.4593 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
131.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
131.4593 €

Connecting cable, 100017192, Telegärtner

M12x1 X-coded cable plug to M12x1 X-coded cable plug, AWG 24/19, S/FTP, X-FRNC, Cat.6A, Color: black/blue, Length: 7. 5 m

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) M12-cable plug, straight
Colour blue
Cable length 7.5 m
LED display No
Material X-FRNC
max. Voltage 60 V
Pin number 8 pole
Degree of protection (IP) IP67
Logistics
Country of origin SK
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead