100017234 | Telegärtner

Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 8 pole, 1 m, PUR, green, 100017234

Order No.: 80F3197
EAN: 4018359446925
MPN:
100017234
L80100A0001
100017234 Telegärtner Sensor-Actuator Cables Image 1
100017234 Telegärtner Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
81.0152 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
81.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.0152 €

Connecting cable, 100017234, Telegärtner

M12x1 X-coded cable plug to RJ45 cable plug, AWG 26/7, S/FTP, PUR, Cat.6A, Color: black/green, Length: 1 m

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) RJ45-Kabelstecker, gerade
Farbe grün
Kabellänge 1 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Polzahl 8-polig
Schutzart (IP) IP20/IP67
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei