100017240 | Telegärtner

Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 8 pole, 2 m, PUR, green, 100017240

Order No.: 80F3199
EAN: 4018359446949
MPN:
100017240
L80101A0000
100017240 Telegärtner Sensor-Actuator Cables Image 1
100017240 Telegärtner Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
85.5372 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
85.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.5372 €

Connecting cable, 100017240, Telegärtner

M12x1 X-coded cable plug to RJ45 cable plug, AWG 26/7, S/FTP, PUR, Cat.6A, Color: black/green, Length: 2 m

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) RJ45-Kabelstecker, gerade
Farbe grün
Kabellänge 2 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Polzahl 8-polig
Schutzart (IP) IP20/IP67
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei