100017242 | Telegärtner

Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 8 pole, 3 m, PUR, green, 100017242

Order No.: 80F3200
EAN: 4018359446956
MPN:
100017242
L80102A0000
100017242 Telegärtner Sensor-Actuator Cables Image 1
100017242 Telegärtner Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
89.9283 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
89.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.9283 €

Connecting cable, 100017242, Telegärtner

M12x1 X-coded cable plug to RJ45 cable plug, AWG 26/7, S/FTP, PUR, Cat.6A, Color: black/green, Length: 3 m

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) RJ45-Kabelstecker, gerade
Farbe grün
Kabellänge 3 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Polzahl 8-polig
Schutzart (IP) IP20/IP67
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei