100017247 | Telegärtner

Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 8 pole, 5 m, X-FRNC, blue, 100017247

Order No.: 80F3205
EAN: 4018359511746
MPN:
100017247
L80103A0001
100017247 Telegärtner Sensor-Actuator Cables Image 1
100017247 Telegärtner Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
105.3031 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
105.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.3031 €

Connecting cable, 100017247, Telegärtner

M12x1 X-coded cable plug to RJ45 (MFP8 IE) cable plug, AWG 24/19, S/FTP, X-FRNC, Cat.6A, Color: black/blue, Length: 5 m

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) RJ45-Kabelstecker, gerade
Farbe blau
Kabellänge 5 m
LED-Anzeige No
Material X-FRNC
max. Spannung 60 V
Polzahl 8-polig
Schutzart (IP) IP20/IP67
Logistics
Ursprungsland SK
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei