100017251 | Telegärtner

Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 8 pole, 10 m, X-FRNC, blue, 100017251

Order No.: 80F3209
EAN: 4018359511760
MPN:
100017251
L80105A0001
100017251 Telegärtner Sensor-Actuator Cables Image 1
100017251 Telegärtner Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
136.8857 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
136.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
136.8857 €

Connecting cable, 100017251, Telegärtner

M12x1 X-coded cable plug to RJ45 (MFP8 IE) cable plug, AWG 24/19, S/FTP, X-FRNC, Cat.6A, Color: black/blue, Length: 10 m

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) RJ45-Kabelstecker, gerade
Farbe blau
Kabellänge 10 m
LED-Anzeige No
Material X-FRNC
max. Spannung 60 V
Polzahl 8-polig
Schutzart (IP) IP20/IP67
Logistics
Ursprungsland SK
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei