100017263 | Telegärtner

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 3 m, PUR, green, 100017263

Order No.: 80F3213
EAN: 4018359447007
MPN:
100017263
L80212A0000
100017263 Telegärtner Sensor-Actuator Cables Image 1
100017263 Telegärtner Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
72.233 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
72.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.233 €

Connecting cable, 100017263, Telegärtner

M12x1 D-coded cable plug to M12x1 D-coded cable plug, Color: black/green, Length: 3 m

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) M12-cable plug, straight
Colour green
Cable length 3 m
LED display No
Material PUR
max. Voltage 250 V
Pin number 4 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead