100017270 | Telegärtner

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 10 m, PUR, green, 100017270

Order No.: 80F3216
EAN: 4018359447038
MPN:
100017270
L80215A0000
100017270 Telegärtner Sensor-Actuator Cables Image 1
100017270 Telegärtner Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
95.438 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
95.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.438 €

Connecting cable, 100017270, Telegärtner

M12x1 D-coded cable plug to M12x1 D-coded cable plug, Color: black/green, Length: 10 m

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) M12-cable plug, straight
Colour green
Cable length 10 m
LED display No
Material PUR
max. Voltage 250 V
Pin number 4 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead